
MT28EW256ABA1HPC-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW256ABA1HPC-0SITTR-ND - Tape & Reel (TR) 557-MT28EW256ABA1HPC-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW256ABA1HPC-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW256ABA1HPC-0SIT TR |
Description | IC FLASH 256MBIT PARALLEL 64LBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 75 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW256ABA1HPC-0SIT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8, 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 75 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 Kč | 174,77 Kč |
| 10 | 162,47400 Kč | 1 624,74 Kč |
| 25 | 157,50960 Kč | 3 937,74 Kč |
| 50 | 153,74800 Kč | 7 687,40 Kč |
| 100 | 150,01130 Kč | 15 001,13 Kč |
| 250 | 145,12352 Kč | 36 280,88 Kč |
| 500 | 144,52264 Kč | 72 261,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 145,13288 Kč | 290 265,76 Kč |
| Unit Price without VAT: | 174,77000 Kč |
|---|---|
| Unit Price with VAT: | 211,47170 Kč |


