
NFM18PC224R0J3D | |
|---|---|
DigiKey Part Number | 490-8459-2-ND - Tape & Reel (TR) 490-8459-1-ND - Cut Tape (CT) 490-8459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18PC224R0J3D |
Description | CAP FEEDTHRU 0.22UF 6.3V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18PC224R0J3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance 0.22 µF | Height (Max) 0.028" (0.70mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,37680 Kč | 59,42 Kč |
| 50 | 2,23420 Kč | 111,71 Kč |
| 100 | 2,09770 Kč | 209,77 Kč |
| 250 | 1,93432 Kč | 483,58 Kč |
| 500 | 1,81926 Kč | 909,63 Kč |
| 1 000 | 1,71113 Kč | 1 711,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,47054 Kč | 5 882,16 Kč |
| 8 000 | 1,38330 Kč | 11 066,40 Kč |
| 12 000 | 1,33469 Kč | 16 016,28 Kč |
| 20 000 | 1,27587 Kč | 25 517,40 Kč |
| 28 000 | 1,23854 Kč | 34 679,12 Kč |
| 40 000 | 1,20016 Kč | 48 006,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


