Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDT-4.000-1212-NS1

DigiKey Part Number
2151-RDT-4.000-1212-NS1TR-ND - Tape & Reel (TR)
2151-RDT-4.000-1212-NS1CT-ND - Cut Tape (CT)
2151-RDT-4.000-1212-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RDT-4.000-1212-NS1
Description
BUZZER PIEZO 3V 12X12MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 3mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
25V
Frequency
4kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Current - Supply
3mA
Port Location
Side
Operating Temperature
-40°C ~ 105°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1019,10800 Kč191,08 Kč
2517,37800 Kč434,45 Kč
5016,18520 Kč809,26 Kč
10015,08710 Kč1 508,71 Kč
25013,76460 Kč3 441,15 Kč
50013,17204 Kč6 586,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,91587 Kč12 915,87 Kč
2 00012,02356 Kč24 047,12 Kč
3 00011,53714 Kč34 611,42 Kč
5 00010,95881 Kč54 794,05 Kč
7 00010,76148 Kč75 330,36 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč