
CT12P-30S200-1 | |
|---|---|
DigiKey Part Number | 2603-CT12P-30S200-1TR-ND - Tape & Reel (TR) 2603-CT12P-30S200-1CT-ND - Cut Tape (CT) 2603-CT12P-30S200-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT12P-30S200-1 |
Description | 12X12MM SMT 2000HZ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 2kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT12P-30S200-1 Models |
Category | Technology Piezo |
Manufacturer Challenge Electronics | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 1 ~ 30V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Frequency 2kHz | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 25 | 23,84520 Kč | 596,13 Kč |
| 50 | 22,05200 Kč | 1 102,60 Kč |
| 100 | 20,42060 Kč | 2 042,06 Kč |
| 250 | 18,48748 Kč | 4 621,87 Kč |
| 500 | 17,17384 Kč | 8 586,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,97465 Kč | 15 974,65 Kč |
| 2 000 | 14,87740 Kč | 29 754,80 Kč |
| 3 000 | 14,27913 Kč | 42 837,39 Kč |
| 5 000 | 13,64870 Kč | 68 243,50 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |



