
OWPB-121230SA-20-3 | |
|---|---|
DigiKey Part Number | 3949-OWPB-121230SA-20-3TR-ND - Tape & Reel (TR) 3949-OWPB-121230SA-20-3CT-ND - Cut Tape (CT) 3949-OWPB-121230SA-20-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWPB-121230SA-20-3 |
Description | BUZZER PIEZO 3.0V 12.0X3.0MM SUR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 2kHz 62dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Ole Wolff Electronics Inc | Operating Mode Single Tone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Sound Pressure Level (SPL) 62dB @ 3V, 10cm |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 85°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 1 ~ 25V | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Frequency 2kHz | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 19,52800 Kč | 195,28 Kč |
| 25 | 17,75600 Kč | 443,90 Kč |
| 50 | 16,53800 Kč | 826,90 Kč |
| 100 | 15,41670 Kč | 1 541,67 Kč |
| 250 | 14,06616 Kč | 3 516,54 Kč |
| 500 | 13,49332 Kč | 6 746,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,19703 Kč | 13 197,03 Kč |
| 2 000 | 12,28593 Kč | 24 571,86 Kč |
| 3 000 | 11,78919 Kč | 35 367,57 Kč |
| 5 000 | 11,19857 Kč | 55 992,85 Kč |
| 7 000 | 11,02395 Kč | 77 167,65 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


