Tactile Switch DPST-NO/NC Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.14.205.111/0000

DigiKey Part Number
1715-1.14.205.111/0000TR-ND - Tape & Reel (TR)
1715-1.14.205.111/0000CT-ND - Cut Tape (CT)
1715-1.14.205.111/0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.14.205.111/0000
Description
SWITCH TACT DPST-NO/NC 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch DPST-NO/NC Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1.14.205.111/0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.85mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.40mm x 5.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
816gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.90mm
Mechanical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,72000 Kč114,72 Kč
1095,58800 Kč955,88 Kč
2588,54480 Kč2 213,62 Kč
10078,97120 Kč7 897,12 Kč
25073,47880 Kč18 369,70 Kč
50069,78832 Kč34 894,16 Kč
1 00068,92191 Kč68 921,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10063,38696 Kč133 112,62 Kč
Manufacturers Standard Package
Unit Price without VAT:114,72000 Kč
Unit Price with VAT:138,81120 Kč