
1.14.205.101/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.205.101/0000TR-ND - Tape & Reel (TR) 1715-1.14.205.101/0000CT-ND - Cut Tape (CT) 1715-1.14.205.101/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.205.101/0000 |
Description | SWITCH TACT DPST-NO/NC 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch DPST-NO/NC Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,14000 Kč | 107,14 Kč |
| 10 | 89,37800 Kč | 893,78 Kč |
| 25 | 82,79400 Kč | 2 069,85 Kč |
| 100 | 73,82660 Kč | 7 382,66 Kč |
| 250 | 68,67268 Kč | 17 168,17 Kč |
| 500 | 65,20574 Kč | 32 602,87 Kč |
| 1 000 | 64,09094 Kč | 64 090,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 59,18398 Kč | 124 286,36 Kč |
| Unit Price without VAT: | 107,14000 Kč |
|---|---|
| Unit Price with VAT: | 129,63940 Kč |











