White LED Indication - Discrete 2.9V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DELPS2.RA-TIVH-FK3PM3-Z555-10-S

DigiKey Part Number
475-KWDELPS2.RA-TIVH-FK3PM3-Z555-10-STR-ND - Tape & Reel (TR)
475-KWDELPS2.RA-TIVH-FK3PM3-Z555-10-SCT-ND - Cut Tape (CT)
475-KWDELPS2.RA-TIVH-FK3PM3-Z555-10-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DELPS2.RA-TIVH-FK3PM3-Z555-10-S
Description
LED WHITE DIFFUSED SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.23mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.9V
Series
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Package / Case
2-SMD, Flat Leads
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.40mm L x 1.30mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Oval with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
1002,38540 Kč238,54 Kč
5001,91418 Kč957,09 Kč
1 0001,75795 Kč1 757,95 Kč
2 0001,62483 Kč3 249,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,47868 Kč7 393,40 Kč
10 0001,38717 Kč13 871,70 Kč
15 0001,34022 Kč20 103,30 Kč
25 0001,28713 Kč32 178,25 Kč
35 0001,25553 Kč43 943,55 Kč
50 0001,22471 Kč61 235,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč