
1.16.000.990/0000 | |
|---|---|
DigiKey Part Number | 1715-1.16.000.990/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.16.000.990/0000 |
Description | SWITCH TACT DPST-NO/NC 0.25A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch DPST-NO/NC Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Contact Rating @ Voltage | 0.25A @ 50VAC/DC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 19.05mm x 19.05mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 204 ~ 306gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 616,71960 Kč | 15 417,99 Kč |
| Unit Price without VAT: | 616,71960 Kč |
|---|---|
| Unit Price with VAT: | 746,23072 Kč |



