



M2109-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1752-ND |
Manufacturer | |
Manufacturer Product Number | M2109-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2109-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.707" (17.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 5 | 12,06800 Kč | 60,34 Kč |
| 10 | 11,21400 Kč | 112,14 Kč |
| 25 | 10,23640 Kč | 255,91 Kč |
| 50 | 9,59580 Kč | 479,79 Kč |
| 100 | 9,02360 Kč | 902,36 Kč |
| 250 | 8,36068 Kč | 2 090,17 Kč |
| 500 | 7,92002 Kč | 3 960,01 Kč |
| 1 000 | 7,52595 Kč | 7 525,95 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |








