
M2149-2545-SS | |
|---|---|
DigiKey Part Number | 1772-M2149-2545-SS-ND |
Manufacturer | |
Manufacturer Product Number | M2149-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.708" (17.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 92,72385 Kč | 8 437,87 Kč |
| Unit Price without VAT: | 92,72385 Kč |
|---|---|
| Unit Price with VAT: | 112,19586 Kč |


