
M2101-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1935-ND |
Manufacturer | |
Manufacturer Product Number | M2101-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2101-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.393" (9.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 5 | 9,47200 Kč | 47,36 Kč |
| 10 | 8,77800 Kč | 87,78 Kč |
| 25 | 8,01600 Kč | 200,40 Kč |
| 50 | 7,49800 Kč | 374,90 Kč |
| 100 | 7,04330 Kč | 704,33 Kč |
| 250 | 6,51372 Kč | 1 628,43 Kč |
| 500 | 6,16260 Kč | 3 081,30 Kč |
| 1 000 | 5,84853 Kč | 5 848,53 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |











