



M2102-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1944-ND |
Manufacturer | |
Manufacturer Product Number | M2102-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2102-2545-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.432" (10.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 5 | 9,59800 Kč | 47,99 Kč |
| 10 | 8,92500 Kč | 89,25 Kč |
| 25 | 8,14200 Kč | 203,55 Kč |
| 50 | 7,62020 Kč | 381,01 Kč |
| 100 | 7,15910 Kč | 715,91 Kč |
| 250 | 6,62064 Kč | 1 655,16 Kč |
| 500 | 6,26448 Kč | 3 132,24 Kč |
| 1 000 | 5,94578 Kč | 5 945,78 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |


