761KH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
761KH
761KH
761KH

761KH

DigiKey Part Number
SC2644-ND
Manufacturer
Manufacturer Product Number
761KH
Description
PLUG, 2.5MM ID, LONG BARREL, LOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Gender
-
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
-
Internal Switch(s)
-
Mounting Type
-
Mounting Feature
-
Termination
-
Shielding
-
Features
-
Insulation Color
-
Voltage - Rated
-
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
-
Body Material
-
Includes
-
Housing Material
-
Contact Material
-
Thread Size
-
Body Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,87000 Kč181,87 Kč
10154,61200 Kč1 546,12 Kč
25144,92520 Kč3 623,13 Kč
50137,99960 Kč6 899,98 Kč
100131,41300 Kč13 141,30 Kč
300121,61427 Kč36 484,28 Kč
500117,31250 Kč58 656,25 Kč
1 000111,71909 Kč111 719,09 Kč
Manufacturers Standard Package
Unit Price without VAT:181,87000 Kč
Unit Price with VAT:220,06270 Kč