L712AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L712AH
L712AH
L712AH

L712AH

DigiKey Part Number
SC2647-ND
Manufacturer
Manufacturer Product Number
L712AH
Description
JACK, 2.5MM PIN, LONG BUSHING, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098") Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098")
Actual Diameter
0.098" (2.50mm ID)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
-
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Silver
Body Material
Copper Alloy
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
5/16"-32
Body Color
Silver, White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10142,90800 Kč1 429,08 Kč
25133,95360 Kč3 348,84 Kč
50127,55460 Kč6 377,73 Kč
100121,46480 Kč12 146,48 Kč
300112,40700 Kč33 722,10 Kč
500108,43066 Kč54 215,33 Kč
1 000103,26014 Kč103 260,14 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč