



M2100-2545-AL | |
|---|---|
DigiKey Part Number | 1772-2077-ND |
Manufacturer | |
Manufacturer Product Number | M2100-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2100-2545-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.197" (5.00mm) |
Part Status Active | Length - Overall 0.353" (8.97mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 5 | 9,91200 Kč | 49,56 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,38240 Kč | 209,56 Kč |
| 50 | 7,84480 Kč | 392,24 Kč |
| 100 | 7,36610 Kč | 736,61 Kč |
| 250 | 6,81176 Kč | 1 702,94 Kč |
| 500 | 6,44428 Kč | 3 222,14 Kč |
| 1 000 | 6,11567 Kč | 6 115,67 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |






