
4644-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2213-ND |
Manufacturer | |
Manufacturer Product Number | 4644-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 2.125" (53.98mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 5 | 72,74800 Kč | 363,74 Kč |
| 10 | 68,32800 Kč | 683,28 Kč |
| 25 | 63,19200 Kč | 1 579,80 Kč |
| 50 | 59,78620 Kč | 2 989,31 Kč |
| 100 | 56,73820 Kč | 5 673,82 Kč |
| 250 | 53,19588 Kč | 13 298,97 Kč |
| 500 | 50,83828 Kč | 25 419,14 Kč |
| 1 000 | 48,72549 Kč | 48 725,49 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |










