
2258-1032-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3369-ND |
Manufacturer | |
Manufacturer Product Number | 2258-1032-AL-7 |
Description | HEX STANDOFF #10-32 ALUM 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.750" (44.45mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 5 | 78,91000 Kč | 394,55 Kč |
| 10 | 74,12300 Kč | 741,23 Kč |
| 25 | 68,55440 Kč | 1 713,86 Kč |
| 50 | 64,86700 Kč | 3 243,35 Kč |
| 100 | 61,57030 Kč | 6 157,03 Kč |
| 250 | 57,73444 Kč | 14 433,61 Kč |
| 500 | 55,18274 Kč | 27 591,37 Kč |
| 1 000 | 52,89564 Kč | 52 895,64 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |








