
030-2196-001 | |
|---|---|
DigiKey Part Number | 1003-030-2196-001-ND |
Manufacturer | |
Manufacturer Product Number | 030-2196-001 |
Description | VECTOR/APD/HARNESS/OTHERS |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Termination Finish | Tin | |
Features | Insulation Support |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 Kč | 54,52 Kč |
| 10 | 46,31000 Kč | 463,10 Kč |
| 25 | 43,40520 Kč | 1 085,13 Kč |
| 50 | 41,33380 Kč | 2 066,69 Kč |
| 100 | 39,35930 Kč | 3 935,93 Kč |
| 300 | 36,42210 Kč | 10 926,63 Kč |
| 500 | 35,13246 Kč | 17 566,23 Kč |
| 1 000 | 33,45603 Kč | 33 456,03 Kč |
| 2 500 | 31,36282 Kč | 78 407,05 Kč |
| Unit Price without VAT: | 54,52000 Kč |
|---|---|
| Unit Price with VAT: | 65,96920 Kč |






