



4534-440-AL | |
|---|---|
DigiKey Part Number | 1772-1198-ND |
Manufacturer | |
Manufacturer Product Number | 4534-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4534-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 5 | 9,01000 Kč | 45,05 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,62000 Kč | 190,50 Kč |
| 50 | 7,13180 Kč | 356,59 Kč |
| 100 | 6,69600 Kč | 669,60 Kč |
| 250 | 6,19124 Kč | 1 547,81 Kč |
| 500 | 5,85612 Kč | 2 928,06 Kč |
| 1 000 | 5,55615 Kč | 5 556,15 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |











