4546-440-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4546-440-AL

DigiKey Part Number
1772-1080-ND
Manufacturer
Manufacturer Product Number
4546-440-AL
Description
HEX STANDOFF #4-40 ALUM 1 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
EDA/CAD Models
4546-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.250" (31.75mm) 1 1/4"
Length - Overall
1.438" (36.53mm) 1 7/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
518,06000 Kč90,30 Kč
1016,84000 Kč168,40 Kč
2515,43400 Kč385,85 Kč
5014,49500 Kč724,75 Kč
10013,65930 Kč1 365,93 Kč
25012,68980 Kč3 172,45 Kč
50012,04566 Kč6 022,83 Kč
1 00011,46867 Kč11 468,67 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč