
4513-632-SS | |
---|---|
DigiKey Part Number | 1772-2703-ND |
Manufacturer | |
Manufacturer Product Number | 4513-632-SS |
Description | HEX STANDOFF #6-32 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,08000 Kč | 42,08 Kč |
5 | 35,62000 Kč | 178,10 Kč |
10 | 33,32800 Kč | 333,28 Kč |
25 | 30,67000 Kč | 766,75 Kč |
50 | 28,90780 Kč | 1 445,39 Kč |
100 | 27,33940 Kč | 2 733,94 Kč |
250 | 25,51424 Kč | 6 378,56 Kč |
500 | 24,30112 Kč | 12 150,56 Kč |
1 000 | 23,21483 Kč | 23 214,83 Kč |
Unit Price without VAT: | 42,08000 Kč |
---|---|
Unit Price with VAT: | 50,91680 Kč |