


1126-3-6 | |
|---|---|
DigiKey Part Number | 1067-1126-3-6-ND |
Manufacturer | |
Manufacturer Product Number | 1126-3-6 |
Description | RF EMI SHIELDING TAPE 18' X 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1126 Copper Foil Conductive, Single Sided 3.000" (76.20mm) X 18.000' (5.50m) X 0.003" (0.066mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.066mm) |
Manufacturer 3M (TC) | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Box | Material Copper Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Length 18.000' (5.50m) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 3.000" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 709,58000 Kč | 2 709,58 Kč |
| 10 | 2 284,81300 Kč | 22 848,13 Kč |
| 25 | 2 178,76080 Kč | 54 469,02 Kč |
| Unit Price without VAT: | 2 709,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 278,59180 Kč |


