



F6025H12B-RHR | |
|---|---|
DigiKey Part Number | 1570-1055-ND |
Manufacturer | |
Manufacturer Product Number | F6025H12B-RHR |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 20.0 CFM (0.560m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 32.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.139 lb (63.05 g) |
Width 25.00mm | Current Rating (Amps) 0.140A |
Air Flow 20.0 CFM (0.560m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.260 in H2O (64.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 200,34200 Kč | 2 003,42 Kč |
| 25 | 183,99280 Kč | 4 599,82 Kč |
| 50 | 172,12900 Kč | 8 606,45 Kč |
| 100 | 172,02610 Kč | 17 202,61 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |









