



4513-440-SS | |
|---|---|
DigiKey Part Number | 1772-2045-ND |
Manufacturer | |
Manufacturer Product Number | 4513-440-SS |
Description | HEX STANDOFF #4-40 SS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4513-440-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.188" (30.18mm) 1 3/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 26,16400 Kč | 130,82 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,43440 Kč | 560,86 Kč |
| 50 | 21,10720 Kč | 1 055,36 Kč |
| 100 | 19,92500 Kč | 1 992,50 Kč |
| 250 | 18,54796 Kč | 4 636,99 Kč |
| 500 | 17,63370 Kč | 8 816,85 Kč |
| 1 000 | 16,81499 Kč | 16 814,99 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



