
3447/20 | |
|---|---|
DigiKey Part Number | 3447/20-ND 19-3447/20-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3447/20 |
Description | CBL RIBN 20COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 5 | 32,08400 Kč | 160,42 Kč |
| 10 | 29,08200 Kč | 290,82 Kč |
| 25 | 25,55040 Kč | 638,76 Kč |
| 50 | 23,15240 Kč | 1 157,62 Kč |
| 100 | 20,98120 Kč | 2 098,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,98120 Kč | 2 098,12 Kč |
| 200 | 19,02000 Kč | 3 804,00 Kč |
| 300 | 17,96450 Kč | 5 389,35 Kč |
| 500 | 16,72406 Kč | 8 362,03 Kč |
| 700 | 15,95909 Kč | 11 171,36 Kč |
| 1 000 | 15,19121 Kč | 15 191,21 Kč |
| 2 500 | 13,40672 Kč | 33 516,80 Kč |
| 5 000 | 12,84973 Kč | 64 248,65 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

