Hex Standoff Threaded #6-32 Aluminum 2.750" (69.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2134-632-AL

DigiKey Part Number
1772-2306-ND
Manufacturer
Manufacturer Product Number
2134-632-AL
Description
HEX STANDOFF #6-32 ALUM 69.85MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 2.750" (69.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
2.750" (69.85mm)
Length - Overall
2.750" (69.85mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
571,98200 Kč359,91 Kč
1067,57200 Kč675,72 Kč
2562,45640 Kč1 561,41 Kč
5059,07160 Kč2 953,58 Kč
10056,04160 Kč5 604,16 Kč
25052,52020 Kč13 130,05 Kč
50050,17682 Kč25 088,41 Kč
1 00048,07681 Kč48 076,81 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč