Hex Standoff Threaded #10-32 Steel 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2246-1032-S-12

DigiKey Part Number
1772-1487-ND
Manufacturer
Manufacturer Product Number
2246-1032-S-12
Description
HEX STANDOFF #10-32 STEEL 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Steel 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
2246-1032-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
522,76200 Kč113,81 Kč
1021,22900 Kč212,29 Kč
2519,46080 Kč486,52 Kč
5018,29760 Kč914,88 Kč
10017,25830 Kč1 725,83 Kč
25016,05172 Kč4 012,93 Kč
50015,25000 Kč7 625,00 Kč
1 00014,53209 Kč14 532,09 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč