
4605-1032-SS | |
|---|---|
DigiKey Part Number | 1772-4605-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4605-1032-SS |
Description | HEX STANDOFF #10-32 SS 69.85MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 2.750" (69.85mm) | |
Length - Overall | 2.750" (69.85mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 5 | 212,29000 Kč | 1 061,45 Kč |
| 10 | 200,40500 Kč | 2 004,05 Kč |
| 25 | 186,59680 Kč | 4 664,92 Kč |
| 50 | 177,43320 Kč | 8 871,66 Kč |
| 100 | 169,22290 Kč | 16 922,29 Kč |
| 250 | 159,66796 Kč | 39 916,99 Kč |
| 500 | 153,30346 Kč | 76 651,73 Kč |
| 1 000 | 147,59452 Kč | 147 594,52 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |






