
1821B | |
|---|---|
DigiKey Part Number | 36-1821B-ND |
Manufacturer | |
Manufacturer Product Number | 1821B |
Description | HEX STANDOFF #10-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,25000 Kč | 28,25 Kč |
| 10 | 26,80400 Kč | 268,04 Kč |
| 1 000 | 14,24714 Kč | 14 247,14 Kč |
| 2 500 | 11,32324 Kč | 28 308,10 Kč |
| 5 000 | 10,86647 Kč | 54 332,35 Kč |
| Unit Price without VAT: | 28,25000 Kč |
|---|---|
| Unit Price with VAT: | 34,18250 Kč |







