
R317405000 | |
|---|---|
DigiKey Part Number | 2201-R317405000-ND |
Manufacturer | |
Manufacturer Product Number | R317405000 |
Description | SHV F SQF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 367,83000 Kč | 1 367,83 Kč |
| 10 | 1 162,54900 Kč | 11 625,49 Kč |
| 30 | 1 075,89367 Kč | 32 276,81 Kč |
| 50 | 1 037,84920 Kč | 51 892,46 Kč |
| 100 | 988,37120 Kč | 98 837,12 Kč |
| Unit Price without VAT: | 1 367,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,07430 Kč |









