
R317580000 | |
|---|---|
DigiKey Part Number | 2201-R317580000-ND |
Manufacturer | |
Manufacturer Product Number | R317580000 |
Description | SHV F STR BHDP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R317580000 Models |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 3.5 kV |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 2 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,30000 Kč | 654,30 Kč |
| 10 | 556,13200 Kč | 5 561,32 Kč |
| 30 | 514,66100 Kč | 15 439,83 Kč |
| 50 | 496,44740 Kč | 24 822,37 Kč |
| 100 | 472,77210 Kč | 47 277,21 Kč |
| 250 | 443,20564 Kč | 110 801,41 Kč |
| Unit Price without VAT: | 654,30000 Kč |
|---|---|
| Unit Price with VAT: | 791,70300 Kč |





