
PE3992-72 | |
|---|---|
DigiKey Part Number | 6099-PE3992-72-ND |
Manufacturer | |
Manufacturer Product Number | PE3992-72 |
Description | COAX CABLE SHV TO SHV 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SHV to SHV RG-223 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SHV to SHV | |
1st Connector | SHV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SHV Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 876,44000 Kč | 3 876,44 Kč |
| 10 | 3 295,30000 Kč | 32 953,00 Kč |
| 25 | 3 089,25080 Kč | 77 231,27 Kč |
| 50 | 2 988,80500 Kč | 149 440,25 Kč |
| Unit Price without VAT: | 3 876,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 690,49240 Kč |





