
PE3W00148-200CM | |
|---|---|
DigiKey Part Number | 6099-PE3W00148-200CM-ND |
Manufacturer | |
Manufacturer Product Number | PE3W00148-200CM |
Description | COAX CBL BNC TO SHV 6.6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SHV RG-58 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | BNC to SHV | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SHV Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 300 MHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 607,11000 Kč | 2 607,11 Kč |
| 10 | 2 216,17100 Kč | 22 161,71 Kč |
| 25 | 2 077,55880 Kč | 51 938,97 Kč |
| 50 | 1 978,51980 Kč | 98 925,99 Kč |
| 100 | 1 915,80500 Kč | 191 580,50 Kč |
| Unit Price without VAT: | 2 607,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 154,60310 Kč |







