Cable Assembly Coaxial BNC to SHV RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W00148-12

DigiKey Part Number
6099-PE3W00148-12-ND
Manufacturer
Manufacturer Product Number
PE3W00148-12
Description
COAX CBL BNC TO SHV 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SHV RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
BNC to SHV
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SHV Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
300 MHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 511,57000 Kč2 511,57 Kč
102 134,97200 Kč21 349,72 Kč
252 001,42000 Kč50 035,50 Kč
501 906,01780 Kč95 300,89 Kč
1001 839,16230 Kč183 916,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 511,57000 Kč
Unit Price with VAT:3 038,99970 Kč