SHV Connector Receptacle, Male Pin Non-Constant Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51421-2

DigiKey Part Number
A24670-ND
Manufacturer
Manufacturer Product Number
51421-2
Description
CONN SHV RCPT STR SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SHV Connector Receptacle, Male Pin Non-Constant Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
51421-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
Non-Constant
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 200°C
Voltage Rating
5000 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 260,93000 Kč1 260,93 Kč
101 071,82200 Kč10 718,22 Kč
251 004,76280 Kč25 119,07 Kč
50956,84100 Kč47 842,05 Kč
100911,22500 Kč91 122,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 260,93000 Kč
Unit Price with VAT:1 525,72530 Kč