
PE44118 | |
|---|---|
DigiKey Part Number | 6099-PE44118-ND |
Manufacturer | |
Manufacturer Product Number | PE44118 |
Description | SHV Plug Bulkhead Mount Connecto |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Plug, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 5000 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 512,41000 Kč | 2 512,41 Kč |
| 10 | 2 135,72800 Kč | 21 357,28 Kč |
| 25 | 2 002,13400 Kč | 50 053,35 Kč |
| 50 | 1 906,70240 Kč | 95 335,12 Kč |
| 100 | 1 815,83770 Kč | 181 583,77 Kč |
| Unit Price without VAT: | 2 512,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 040,01610 Kč |





