SHV Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4316

DigiKey Part Number
6099-PE4316-ND
Manufacturer
Manufacturer Product Number
PE4316
Description
SHV Plug Connector Clamp/Solder
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SHV Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 141, 303, LMR-195
Fastening Type
Bayonet Lock
Frequency - Max
300 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1400 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 806
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 306,92000 Kč1 306,92 Kč
101 110,94100 Kč11 109,41 Kč
251 041,43360 Kč26 035,84 Kč
50991,76500 Kč49 588,25 Kč
100944,48580 Kč94 448,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 306,92000 Kč
Unit Price with VAT:1 581,37320 Kč