SHV Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4498

DigiKey Part Number
6099-PE4498-ND
Manufacturer
Manufacturer Product Number
PE4498
Description
SHV Plug Connector Clamp/Solder
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SHV Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
300 MHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Clamp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-174, 188, 316, LMR-100
Voltage Rating
1100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 843,41000 Kč1 843,41 Kč
101 566,97600 Kč15 669,76 Kč
251 468,93600 Kč36 723,40 Kč
501 398,90360 Kč69 945,18 Kč
1001 332,22440 Kč133 222,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 843,41000 Kč
Unit Price with VAT:2 230,52610 Kč