
PE9749 | |
|---|---|
DigiKey Part Number | 6099-PE9749-ND |
Manufacturer | |
Manufacturer Product Number | PE9749 |
Description | COAX ADAPT SHV TO SHV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SHV Plug, Female Socket To SHV Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SHV Jack, Male Pin |
Mfr | Impedance 50 Ohms |
Packaging Retail Package | Style Straight |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Plug to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Between Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Male | Body Finish Nickel |
Convert From (Adapter End) SHV Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 396,28000 Kč | 5 396,28 Kč |
| Unit Price without VAT: | 5 396,28000 Kč |
|---|---|
| Unit Price with VAT: | 6 529,49880 Kč |


