
PE4239 | |
|---|---|
DigiKey Part Number | 6099-PE4239-ND |
Manufacturer | |
Manufacturer Product Number | PE4239 |
Description | SHV Jack Bulkhead Mount Connecto |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 3.5 kV |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,19000 Kč | 959,19 Kč |
| 10 | 815,22600 Kč | 8 152,26 Kč |
| 25 | 764,20120 Kč | 19 105,03 Kč |
| 50 | 727,74860 Kč | 36 387,43 Kč |
| 100 | 693,05370 Kč | 69 305,37 Kč |
| 250 | 649,71928 Kč | 162 429,82 Kč |
| Unit Price without VAT: | 959,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 160,61990 Kč |




