
PE3815-60 | |
|---|---|
DigiKey Part Number | 6099-PE3815-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3815-60 |
Description | COAX CABLE SHV TO SHV 5' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SHV to SHV RG-58 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SHV to SHV | |
1st Connector | SHV Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SHV Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 227,24000 Kč | 5 227,24 Kč |
| 10 | 4 443,91200 Kč | 44 439,12 Kč |
| 25 | 4 166,08720 Kč | 104 152,18 Kč |
| 50 | 4 100,11980 Kč | 205 005,99 Kč |
| Unit Price without VAT: | 5 227,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 324,96040 Kč |


