
000-10400 | |
|---|---|
DigiKey Part Number | ARF2047-ND |
Manufacturer | |
Manufacturer Product Number | 000-10400 |
Description | CONN MHV RCPT STR SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MHV Connector Receptacle, Female Socket Non-Constant Panel Mount Solder Eyelet |
Datasheet | Datasheet |
EDA/CAD Models | 000-10400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Eyelet | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 5000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,85000 Kč | 1 633,85 Kč |
| 10 | 1 388,72400 Kč | 13 887,24 Kč |
| 25 | 1 301,83400 Kč | 32 545,85 Kč |
| 50 | 1 239,75980 Kč | 61 987,99 Kč |
| 100 | 1 180,66080 Kč | 118 066,08 Kč |
| Unit Price without VAT: | 1 633,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 976,95850 Kč |




