
PE9093 | |
|---|---|
DigiKey Part Number | 6099-PE9093-ND |
Manufacturer | |
Manufacturer Product Number | PE9093 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Hermetically Sealed | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 742,62000 Kč | 1 742,62 Kč |
| 10 | 1 481,19900 Kč | 14 811,99 Kč |
| 25 | 1 388,51360 Kč | 34 712,84 Kč |
| 50 | 1 322,31120 Kč | 66 115,56 Kč |
| 100 | 1 259,28580 Kč | 125 928,58 Kč |
| Unit Price without VAT: | 1 742,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 108,57020 Kč |




