
PE6013 | |
|---|---|
DigiKey Part Number | 6099-PE6013-ND |
Manufacturer | |
Manufacturer Product Number | PE6013 |
Description | BNC Male Non-Shorting Dust Cap W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | BNC Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,14000 Kč | 554,14 Kč |
| 10 | 470,92200 Kč | 4 709,22 Kč |
| 25 | 441,42840 Kč | 11 035,71 Kč |
| 50 | 420,36320 Kč | 21 018,16 Kč |
| 100 | 400,31010 Kč | 40 031,01 Kč |
| 250 | 375,27708 Kč | 93 819,27 Kč |
| 500 | 357,38932 Kč | 178 694,66 Kč |
| Unit Price without VAT: | 554,14000 Kč |
|---|---|
| Unit Price with VAT: | 670,50940 Kč |


