
7455731C078 | |
|---|---|
DigiKey Part Number | 4627-7455731C078-ND |
Manufacturer | |
Manufacturer Product Number | 7455731C078 |
Description | CONN SHV PLUG 50 OHM PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,21000 Kč | 822,21 Kč |
| 10 | 698,92300 Kč | 6 989,23 Kč |
| 25 | 655,16880 Kč | 16 379,22 Kč |
| 50 | 623,91360 Kč | 31 195,68 Kč |
| 100 | 594,16360 Kč | 59 416,36 Kč |
| 250 | 557,01248 Kč | 139 253,12 Kč |
| Unit Price without VAT: | 822,21000 Kč |
|---|---|
| Unit Price with VAT: | 994,87410 Kč |









