
PE4501 | |
|---|---|
DigiKey Part Number | 6099-PE4501-ND |
Manufacturer | |
Manufacturer Product Number | PE4501 |
Description | SHV Jack Connector Solder Attach |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 3500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 391,67000 Kč | 2 391,67 Kč |
| 10 | 2 033,13100 Kč | 20 331,31 Kč |
| 25 | 1 905,96320 Kč | 47 649,08 Kč |
| 50 | 1 815,10080 Kč | 90 755,04 Kč |
| 100 | 1 762,51960 Kč | 176 251,96 Kč |
| Unit Price without VAT: | 2 391,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 893,92070 Kč |






