
2127444C018 | |
|---|---|
DigiKey Part Number | 4627-2127444C018-ND |
Manufacturer | |
Manufacturer Product Number | 2127444C018 |
Description | CONN SHV JACK 50 OHM PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Female Socket 50 Ohms Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,47000 Kč | 788,47 Kč |
| 10 | 670,21400 Kč | 6 702,14 Kč |
| 25 | 628,26000 Kč | 15 706,50 Kč |
| 50 | 598,28760 Kč | 29 914,38 Kč |
| 100 | 569,75550 Kč | 56 975,55 Kč |
| 250 | 534,13116 Kč | 133 532,79 Kč |
| Unit Price without VAT: | 788,47000 Kč |
|---|---|
| Unit Price with VAT: | 954,04870 Kč |






