
PE4499 | |
|---|---|
DigiKey Part Number | 6099-PE4499-ND |
Manufacturer | |
Manufacturer Product Number | PE4499 |
Description | SHV Jack Bulkhead Mount Connecto |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 300 MHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 3500 V |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,26000 Kč | 1 436,26 Kč |
| 10 | 1 220,90800 Kč | 12 209,08 Kč |
| 25 | 1 144,50000 Kč | 28 612,50 Kč |
| 50 | 1 089,92640 Kč | 54 496,32 Kč |
| 100 | 1 037,97100 Kč | 103 797,10 Kč |
| Unit Price without VAT: | 1 436,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,87460 Kč |






