
PE4194 | |
|---|---|
DigiKey Part Number | 6099-PE4194-ND |
Manufacturer | |
Manufacturer Product Number | PE4194 |
Description | SHV Plug Connector Crimp/Solder |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 300 MHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-58, 141, 303, LMR-195 | Voltage Rating 1400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 536,98000 Kč | 2 536,98 Kč |
| 10 | 2 156,49500 Kč | 21 564,95 Kč |
| 25 | 2 021,60360 Kč | 50 540,09 Kč |
| 50 | 1 925,23940 Kč | 96 261,97 Kč |
| 100 | 1 833,49920 Kč | 183 349,92 Kč |
| Unit Price without VAT: | 2 536,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 069,74580 Kč |



